SN74LVC827APWT

Texas Instruments
595-SN74LVC827APWT
SN74LVC827APWT

Mfr.:

Description:
Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74LVC827APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
10 Input
3 Output
Non-Inverting
TSSOP-24
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 10 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.1 ns at 2.7 V, 6.7 ns at 3.3 V
Series: SN74LVC827A
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
Full Reel (Order in multiples of 250)
1,06 € 265,00 €
0,963 € 481,50 €
0,946 € 946,00 €
0,937 € 2 342,50 €
0,92 € 4 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,79 €
Min:
1

Similar Product

Texas Instruments SN74LVC827APW
Texas Instruments
Buffers & Line Drivers 10bit w/Tri-St Out A 595-SN74LVC827APWT A 595-SN74LVC827APWT