SN74V263PZAEP

Texas Instruments
595-SN74V263PZAEP
SN74V263PZAEP

Mfr.:

Description:
FIFO Mil Enhance 8192x18 Synch FIFO Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
9 bit, 18 bit
Unidirectional
144 kbit
Synchronous
16 k x 9, 8 k x 18
2 Circuit
133 MHz
5 ns
3.45 V
3.15 V
35 mA
- 55 C
+ 125 C
LQFP-80
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74V263
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Part # Aliases: V62/03639-01XE
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542329000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542320071
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,47 € 69,47 €
64,16 € 641,60 €
58,76 € 1 469,00 €