SN75113N

Texas Instruments
595-SN75113N
SN75113N

Mfr.:

Description:
Buffers & Line Drivers Dual Diff Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
PDIP-16
- 40 mA
40 mA
47 mA
4.75 V
5.25 V
65 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Number of Channels: 2 Channel
Pin Count: 16
Product Type: Buffers & Line Drivers
Propagation Delay Time: 30 ns
Series: SN75113
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
4,55 € 45,50 €
4,19 € 104,75 €
3,81 € 381,00 €
3,51 € 877,50 €