SN75160BN

Texas Instruments
595-SN75160BN
SN75160BN

Mfr.:

Description:
Bus Transceivers Octal GP Int Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
20 ns
PDIP-20
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Function: Line Transceiver
Number of Channels: 8 Channel
Operating Supply Current: 110 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75160B
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 278

Stock:
278
Can Dispatch Immediately
On Order:
340
Expected 04/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €
4,16 € 41,60 €
3,88 € 77,60 €
3,59 € 359,00 €
3,42 € 889,20 €
3,32 € 1 660,00 €
3,26 € 3 260,00 €
3,20 € 9 600,00 €