SN75161BDW

Texas Instruments
595-SN75161BDW
SN75161BDW

Mfr.:

Description:
Bus Transceivers Octal GP Int Bus A 5 95-SN75161BDWR A 59 A 595-SN75161BDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
20 ns
SOIC-20
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Line Transceiver
Number of Channels: 8 Channel
Operating Supply Current: 110 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75161B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 475

Stock:
1 475
Can Dispatch Immediately
On Order:
1 175
Expected 03/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,35 € 33,50 €
2,84 € 71,00 €
2,67 € 267,00 €
2,59 € 647,50 €
2,36 € 7 080,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,69 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Texas Instruments SN75161BDWR
Texas Instruments
Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75161BDW