SN75451BP

Texas Instruments
595-SN75451BP
SN75451BP

Mfr.:

Description:
Buffers & Line Drivers Dual Hi Spd Periph

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting
PDIP-8
300 mA
4.75 V
5.25 V
52 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 1 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns
Series: SN75451B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 976

Stock:
1 976 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,826 € 8,26 €
0,702 € 17,55 €
0,661 € 66,10 €
0,619 € 154,75 €
0,593 € 296,50 €
0,572 € 572,00 €
0,555 € 1 110,00 €
0,542 € 2 710,00 €