SN75ALS160DWR

Texas Instruments
595-SN75ALS160DWR
SN75ALS160DWR

Mfr.:

Description:
Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75ALS160DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
ALS
20 ns
SOIC-20
TTL
TTL
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Line Transceiver
Number of Channels: 8 Channel
Operating Supply Current: 80 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75ALS160
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 462

Stock:
462
Can Dispatch Immediately
On Order:
2 000
Expected 02/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,08 € 4,08 €
3,10 € 31,00 €
2,85 € 71,25 €
2,58 € 258,00 €
2,45 € 612,50 €
2,40 € 1 200,00 €
2,33 € 2 330,00 €
Full Reel (Order in multiples of 2000)
2,20 € 4 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,41 €
Min:
1

Similar Product

Texas Instruments SN75ALS160DW
Texas Instruments
Bus Transceivers Octal Bus A 595-SN75 ALS160DWR A 595-SN7 A 595-SN75ALS160DWR