SN75ALS176ADR

Texas Instruments
595-SN75ALS176ADR
SN75ALS176ADR

Mfr.:

Description:
RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75ALS176A
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
35 Mb/s
5 V
5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
2 500
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
2,02 € 20,20 €
1,85 € 46,25 €
1,67 € 167,00 €
1,60 € 400,00 €
1,56 € 1 560,00 €
Full Reel (Order in multiples of 2500)
1,43 € 3 575,00 €
1,40 € 7 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,12 €
Min:
1

Similar Product

Texas Instruments SN75ALS176AD
Texas Instruments
RS-422/RS-485 Interface IC Differential Bus A 5 95-SN75ALS176ADR A A 595-SN75ALS176ADR