TAC5212IRGER

Texas Instruments
595-TAC5212IRGER
TAC5212IRGER

Mfr.:

Description:
Interface - CODECs High-performance ste reo audio codec wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio Codecs
Stereo
I2S
2 ADCs
2 DACs
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAC5212EVM-K
Moisture Sensitive: Yes
Operating Supply Current: 28.5 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: CODECs
Series: TAC5212
SNR - Signal to Noise Ratio: 119 dB, 120 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 98 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAC5212 High-Performance Stereo Audio Codec

Texas Instruments TAC5212 High-Performance Stereo Audio Codec has a 2VRMS differential input, 119dB mono ADC, and 2VRMS differential output, 120dB mono or 1VRMS single-ended output, 111dB stereo DAC. The TAC5212 supports both differential and single-ended inputs and outputs. The ADC supports both line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5212 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5212 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5212 an excellent choice for space-constrained audio applications.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
3 000
Expected 24/05/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,43 € 7,43 €
5,75 € 57,50 €
5,34 € 133,50 €
4,88 € 488,00 €
4,80 € 1 200,00 €
Full Reel (Order in multiples of 3000)
4,80 € 14 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩