TAS5342DDV

Texas Instruments
595-TAS5342DDV
TAS5342DDV

Mfr.:

Description:
Audio Amplifiers 100W Class D Stereo Power Stage A 595-TA A 595-TAS5342ADDV

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
100 W
0.09 %
HTSSOP-44
4 Ohms
10.8 V
13.2 V
0 C
+ 70 C
SMD/SMT
TAS5342
Tube
Brand: Texas Instruments
Development Kit: TAS5342DDV6EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 7.2 mA, 8 mA, 16.6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,20 € 13,20 €
10,34 € 103,40 €
9,62 € 240,50 €
8,84 € 928,20 €
8,75 € 2 450,00 €
8,23 € 4 320,75 €
8,05 € 8 170,75 €
2 520 Quote

Similar Product

Texas Instruments TAS5342ADDV
Texas Instruments
Audio Amplifiers 100W Stereo Dig Amp Pwr Stage A 595-TAS5 A 595-TAS5342ADDVR