TAS5612APHDR

Texas Instruments
595-TAS5612APHDR
TAS5612APHDR

Mfr.:

Description:
Audio Amplifiers 125W Stereo/250W Mon o PurePath A 595-TA A 595-TAS5612APHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
125 W, 250 W
0.03 %
HTQFP-64
2 Ohms, 4 Ohms
16 V
34.1 V
0 C
+ 70 C
SMD/SMT
TAS5612A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 80 kHz
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 9 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5612A Class D Amplifiers

Texas Instruments TAS5612A Class D Amplifiers are high-performance, digital-input devices with integrated closed-loop feedback technology (PurePath™ HD). These devices have the ability to drive up to 125W stereo into 4Ω to 8Ω speakers from a single 32.5V supply. TI TAS5612A Class D amplifiers enable traditional AB-amplifier performance (<0.03% THD) levels while providing the power efficiency of traditional Class D amplifiers. The distortion curve of these TI Class D amplifiers only increases once the output levels move into clipping. PurePath HD technology enables lower idle losses, increasing the device's efficiency. TI TAS5612A devices are designed for use in a variety of applications, including home theater systems, AV receivers, DVD/Blu-ray™ Disc receivers, mini combo systems, and active speakers and subwoofers.

TAS561 PurePath HD Amplifiers

Texas Instruments TAS5611, TAS5612, TAS5613, and TAS5614 are high-performance Class D amplifiers featuring PurePath™ HD enabled integrated feedback. The TI TAS5611 and TAS5612 can drive up to 125W stereo into 4 to 8Ω speakers from a single 32.5V supply. The TAS5611 amplifier features an analog input while the TAS5612 features digital input. The TI TAS5613 amplifier features analog input and can drive up to 150W stereo into 4Ω speakers from a single 36V supply. The Texas Instruments TAS5614 features digital input and can drive up to 150W stereo into 4 to 8Ω speakers from a single 36V supply.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 986 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
14,58 € 14,58 €
11,41 € 114,10 €
10,62 € 265,50 €
9,76 € 976,00 €
9,66 € 2 415,00 €
9,09 € 4 545,00 €
Full Reel (Order in multiples of 1000)
8,45 € 8 450,00 €
2 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩