TAS5614PHD2EVM

595-TAS5614PHD2EVM
TAS5614PHD2EVM

Mfr.:

Description:
Audio IC Development Tools TAS5614PHD Eval Mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Audio Amplifier
TAS5614
18 V to 36 V
Brand: Texas Instruments
Description/Function: TAS5614PHD2EVM PurePath Premier Pro customer evaluation module demonstrates the integrated circuits TAS5614PHD
Interface Type: I2C, USB
Operating Supply Current: 16 A
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
USHTS:
9030820000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: