TAS5704PAP

Texas Instruments
595-TAS5704PAP
TAS5704PAP

Mfr.:

Description:
Audio Amplifiers 20W stereo Dig Aud P wr Amp A 595-TAS580 A 595-TAS5805MPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-D
20.6 W
0.05 %
HTQFP-64
8 Ohms
0 C
+ 85 C
SMD/SMT
TAS5704
Tray
Brand: Texas Instruments
Development Kit: TAS5704EVM
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 65 mA
Output Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 160
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,14 € 2 582,40 €

Similar Product

Texas Instruments TAS5805MPWPR
Texas Instruments
Audio Amplifiers 23-W stereo 45-W mo no 4.5- to 26.4-V s A 595-TAS5805MPWP