TAS5708EVM

Texas Instruments
595-TAS5708EVM
TAS5708EVM

Mfr.:

Description:
Audio IC Development Tools TAS5708EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Audio Amplifier
TAS5708, TAS5710
5 V
Brand: Texas Instruments
Operating Supply Current: 1 A
Product Type: Audio IC Development Tools
Series: TAS5708
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5708EVM Evaluation Module

Texas Instruments TAS5708EVM evaluation module demonstrates the TI TAS5708 amplifier and is a complete 2.1-channel digital audio amplifier system. The Texas Instruments TAS5708EVM features a channel evaluation module design, self-contained protection systems, and control pins, USB interface, standard I2S data input using optical or coaxial inputs, analog input through ADC, subwoofer connection, double-sided, plated-through PCB, and access to control signal gain and data format through EVM-software GUI.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,16 € 202,16 €