TAS5755MDFDR

Texas Instruments
595-TAS5755MDFDR
TAS5755MDFDR

Mfr.:

Description:
Audio Amplifiers 50-W stereo 100-W m ono 8- to 26.4-V d A A 595-TAS5755MDFD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
50 W
0.1 %
HTSSOP-56
4 Ohms
8 V
26.4 V
0 C
+ 125 C
SMD/SMT
TAS5755M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS5755MEVM
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog
Type: Digital Input
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5755M Digital Input Audio Amplifier

Texas Instruments TAS5755M Digital Input Audio Amplifier is a single-chip flexible digital audio solution with integrated processing. This integrated processing supports 2.1 (2 speakers + subwoofer), 2.0 or stereo (2 speakers), and mono (high power speaker) modes. Its high efficiency, low 80mΩ RDSON, and pad-up package allows the device to output up to 2×50W or 1×100W. TAS5755M leverages two full H-bridges used for each channel in stereo mode. In 2.1 mode, TAS5755M runs two independent speaker channels using two half-bridges while using a full bridge to drive a subwoofer. Finally, in mono mode, TAS5755M supports pre-filter parallel bridge-tied load (PBTL) using only one filter stage to reduce total system size and cost.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,54 € 4,54 €
3,46 € 34,60 €
3,19 € 79,75 €
2,89 € 289,00 €
2,75 € 687,50 €
2,69 € 1 345,00 €
Full Reel (Order in multiples of 2000)
2,68 € 5 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,40 €
Min:
1

Similar Product

Texas Instruments TAS5755MDFD
Texas Instruments
Audio Amplifiers 50-W stereo 100-W m ono 8- to 26.4-V d A A 595-TAS5755MDFDR