TCA9539PWR

Texas Instruments
595-TCA9539PWR
TCA9539PWR

Mfr.:

Description:
Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9539
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: TCA9539
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCA9539 Low-Power I/O Expander

Texas Instruments TCA9539 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus or SMBus protocol. The device can operate with a power supply voltage (VCC) ranging from 1.65V to 5.5V. The TCA9539 supports 100kHz (I2C Standard Mode) and 400kHz (I2C Fast Mode) clock frequencies. I/O expanders, like the TCA9539, provide a simple solution when additional I/Os are needed for switches, sensors, pushbuttons, LEDs, fans, and other similar devices.

In Stock: 34 648

Stock:
34 648 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,826 € 206,50 €
0,794 € 397,00 €
0,789 € 789,00 €
Full Reel (Order in multiples of 2000)
0,74 € 1 480,00 €
0,724 € 2 896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.