TCA9848PWR

Texas Instruments
595-TCA9848PWR
TCA9848PWR

Mfr.:

Description:
Switch ICs - Various Ultra-low voltage, 1MHz, 8-channel I2C switch with reset 24-TSSOP -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
I2C Switch
8 Switch
24 Ohms
0.65 V to 3.6 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Bandwidth: 1 MHz
Brand: Texas Instruments
Development Kit: TCA9848EVM
Product Type: Switch ICs - Various
Series: TCA9848
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 150 uA
Supply Voltage - Max: 3.6 A
Supply Voltage - Min: 650 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCA9848 1MHz 8-Channel I2C Switch

Texas Instruments TCA9848 1MHz 8-Channel I2C Switch has eight bidirectional translating switches that can be controlled through the I2C bus. The SCL/SDA upstream pair fans out to eight downstream channels or pairs. Any combination of channels or any individual SCn/SDn channel can be selected, as determined by the programmable control register contents. These downstream channels can be used to resolve I2C target address conflicts. If eight identical digital temperature sensors are needed in the application, one sensor can be connected to each channel (0-7), for example.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,71 € 1,71 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,959 € 239,75 €
0,95 € 475,00 €
Full Reel (Order in multiples of 3000)
0,834 € 2 502,00 €
0,826 € 4 956,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩