TCAL6416PWR

Texas Instruments
595-TCAL6416PWR
TCAL6416PWR

Mfr.:

Description:
Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL6416
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
4 kV
Brand: Texas Instruments
Operating Supply Voltage: 1.08 V to 3.6 V
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: SMBus I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAL6416 I²C-bus/SMBus I/O Expander

Texas Instruments TCAL6416 I2C-bus/SMBus I/O Expander allows a general-purpose parallel input/output (I/O) expansion solution for the two-line bidirectional I2C bus (or SMBus) protocol. The TCAL6416 features a 1.08V to 3.6V power supply voltage on the I2C bus side (VCCI) and a power supply voltage ranging from 1.08V to 3.6V on the P-port side (VCCP).

In Stock: 2 877

Stock:
2 877 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,87 € 1,87 €
1,39 € 13,90 €
1,27 € 31,75 €
1,13 € 113,00 €
1,07 € 267,50 €
1,03 € 515,00 €
1,01 € 1 010,00 €
Full Reel (Order in multiples of 3000)
0,95 € 2 850,00 €
0,915 € 5 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩