TCAN332GDR

Texas Instruments
595-TCAN332GDR
TCAN332GDR

Mfr.:

Description:
CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN332G
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
180 mA
25 kV
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Product Type: CAN Interface IC
Propagation Delay Time: 62 ns
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 838
Expected 25/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,18 € 2,18 €
1,62 € 16,20 €
1,47 € 36,75 €
1,32 € 132,00 €
1,23 € 307,50 €
1,20 € 600,00 €
Full Reel (Order in multiples of 2500)
1,11 € 2 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,11 €
Min:
1

Similar Product

Texas Instruments TCAN332GD
Texas Instruments
CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDR