TDC7201ZAXT

Texas Instruments
595-TDC7201ZAXT
TDC7201ZAXT

Mfr.:

Description:
Sensor Interface TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Time-to-Digital Converter
SPI
3.6 V
2 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Time of flight
Input Voltage: 3.6 V
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 3.6 V
Product Type: Sensor Interface
Series: TDC7201
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 38,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 218

Stock:
218 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,69 € 3,69 €
3,20 € 32,00 €
2,83 € 70,75 €
2,60 € 260,00 €
Full Reel (Order in multiples of 250)
2,40 € 600,00 €
2,32 € 1 160,00 €
2,22 € 2 220,00 €
2,18 € 5 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,01 €
Min:
1

Similar Product

Texas Instruments TDC7201ZAXR
Texas Instruments
Sensor Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT