TDP0604EVM

Texas Instruments
595-TDP0604EVM
TDP0604EVM

Mfr.:

Description:
Interface Development Tools TDP0604 DP++ 1.1 to HDMI 2.0 redriver ev

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,31 € 292,31 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
HDMI Interface
TDP0604
Brand: Texas Instruments
For Use With: DP++ 6-Gbps HDMI 2.0 redriver
Interface Type: DP, HDMI
Product Type: Interface Development Tools
Series: TDP0604
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP0604EVM Redriver Evaluation Module (EVM)

Texas Instruments TDP0604EVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TDP0604 for video applications with HDMI interfaces. This evaluation module can also be used as a hardware reference design for implementing the TDP0604. PCB design or layout files can be provided upon request to provide PCB design illustrations of the routing or placement rules with a Texas Instruments TDP0604 component.