THS4302RGTR

Texas Instruments
595-THS4302RGTR
THS4302RGTR

Mfr.:

Description:
High Speed Operational Amplifiers Wideband Fixed Gain Amplifier A 595-THS4 A 595-THS4302RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4302
1 Channel
12 GHz
5.5 kV/us
60 dB
180 mA
15 uA
2 mV
5 V
3 V
37 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Development Kit: THS4302EVM
Gain: 5 V/V
Height: 0.9 mm
Length: 3 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.65 W
Peak Solder Temperature: + 300 C
Pin Count: 16
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 3 mm
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 450

Stock:
2 450 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,67 € 9,67 €
7,55 € 75,50 €
7,02 € 175,50 €
6,44 € 644,00 €
6,11 € 1 527,50 €
5,99 € 2 995,00 €
5,85 € 5 850,00 €
Full Reel (Order in multiples of 3000)
5,56 € 16 680,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,01 €
Min:
1

Similar Product

Texas Instruments THS4302RGTT
Texas Instruments
High Speed Operational Amplifiers Wideband Fixed Gain Amplifier A 595-THS4 A 595-THS4302RGTR