THS4536DGKR

Texas Instruments
595-THS4536DGKR
THS4536DGKR

Mfr.:

Description:
Differential Amplifiers Ultra-High Precision CMOS NRI/RRO Fully Differential Amplifier 8-VSSOP -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4536
1 Channel
80 MHz
57 V/us
114 dB
20 pA
20 uV
5.5 V
2.7 V
4.7 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V
Input Type: Single Ended
Ios - Input Offset Current: 30 pA
Moisture Sensitive: Yes
Output Type: Differential
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 150 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THS4536 Fully Differential Amplifier (FDA)

Texas Instruments THS4536 Fully Differential Amplifier (FDA) is a 60MHz high-precision amplifier designed to drive fully differential Analog-to-Digital Converters (ADCs) up to 2MSPS. This trimmed amplifier features 80MHz gain bandwidth, 20µV (maximum) offset voltage, 0.8μV/°C (maximum) offset drift, and 2.7V to 5.5V supply operating range. The THS4536 amplifier provides high transient current output drive to meet the needs of Successive Approximation Register (SAR) ADC charge injection and delta-sigma (ΔΣ) ADC precharge buffers. This trimmed amplifier provides package-level trim for offset and offset drift. Typical applications include 16-bit to 20-bit, differential, SAR, and ΔΣ drivers, differential active filters, motor drives, battery testers, and power analyzers.

In Stock: 1 637

Stock:
1 637 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,48 € 3,48 €
2,59 € 25,90 €
2,37 € 59,25 €
2,12 € 212,00 €
2,01 € 502,50 €
1,96 € 980,00 €
1,86 € 1 860,00 €
Full Reel (Order in multiples of 2500)
1,81 € 4 525,00 €
1,78 € 8 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩