THS4561IRUNR

Texas Instruments
595-THS4561IRUNR
THS4561IRUNR

Mfr.:

Description:
Differential Amplifiers Low-power 60-MHz w i de-supply-range ful

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4561
1 Channel
68 MHz
230 V/us
110 dB
27 mA
370 nA
250 uV
12.6 V
2.85 V
780 uA
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS4561DGKEVM
Gain: 1 V/V
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 90 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THS4561 Fully Differential Amplifier (FDA)

Texas Instruments THS4561 Fully Differential Amplifier (FDA) offers a simple interface from single-ended sources to the differential output required by precision analog-to-digital converters (ADCs). THS4561 is designed for a very low, 8Hz, 1/f voltage noise corner and low, 130dB total harmonic distortion (THD) while consuming only a 775µA quiescent current. The THS4561 is well suited for power-sensitive data acquisition (DAQ) systems where high performance is required with optimum signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) through the amplifier and ADC combination.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 713
Expected 01/03/2027
15 000
Expected 03/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,48 € 4,48 €
3,41 € 34,10 €
3,14 € 78,50 €
2,85 € 285,00 €
2,72 € 680,00 €
Full Reel (Order in multiples of 3000)
2,47 € 7 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩