THS6212IRHFR

Texas Instruments
595-THS6212IRHFR
THS6212IRHFR

Mfr.:

Description:
Differential Amplifiers High Speed Differen tial Broadband PLC/H A 595-THS6212IRHFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS6212
1 Channel
150 MHz
5.5 kV/us
64 dB
338 mA
8 uA
12 mV
28 V
10 V
19.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Line Driver
Brand: Texas Instruments
Gain: 10 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 50,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS6212 Differential Line Driver Amplifier

Texas Instruments THS6212 High-Speed Differential Line Driver Amplifier is a line driver amplifier with a current-feedback architecture. This device is targeted for use in line-driver applications such as wide-band and power-line communications. The THS6212 is fast enough to support transmissions of 14.5dBm with a line power up to 30MHz. The unique architecture used in the device uses minimal quiescent current and still achieves very high linearity. The differential distortion under full bias conditions is –93dBc at 1MHz and reduces to only –73dBc at 10MHz. The fixed multiple bias settings of the amplifiers allow for enhanced power savings for line lengths where the full performance of the amplifier is not required.

In Stock: 2 961

Stock:
2 961 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2961 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,86 € 2,86 €
2,14 € 21,40 €
1,97 € 49,25 €
1,77 € 177,00 €
1,68 € 420,00 €
1,65 € 825,00 €
1,57 € 1 570,00 €
Full Reel (Order in multiples of 3000)
1,51 € 4 530,00 €
1,46 € 8 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,35 €
Min:
1

Similar Product

Texas Instruments THS6212IRHFT
Texas Instruments
Differential Amplifiers High Speed Line Driv er Amp A 595-THS621 A 595-THS6212IRHFR