THS7313PWR

Texas Instruments
595-THS7313PWR
THS7313PWR

Mfr.:

Description:
Video Amplifiers 3-Channel Low Power SDTV A 595-THS7313PW A 595-THS7313PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7313
3 Channel
8 MHz
5.5 V
2.6 V
16.6 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Development Kit: THS7313EVM
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,02 € 4 040,00 €