THVD1426DR

Texas Instruments
595-THVD1426DR
THVD1426DR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbps half-duplex RS-485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD1426
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
12 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 8 mA, 60 mA
Pd - Power Dissipation: 225 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 17 ns, 40 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Half Duplex Transceivers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD1406/THVD1426 Half-Duplex RS-485 Transceivers

Texas Instruments THVD1406/THVD1426 Half-Duplex RS-485 Transceivers are designed for industrial applications. The THVD14x6 Transceivers offer an auto direction control using the data input pin. This feature reduces the reliance on separate pins for driver-enable and receiver-enable functionality. Furthermore, the number of isolation channels or GPIO pins is diminished for logic control. The bus pins are immune to high levels of IEC ESD events eliminating the need for additional system-level protection components.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14 952
Expected 25/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,72 € 2,72 €
2,03 € 20,30 €
1,86 € 46,50 €
1,67 € 167,00 €
1,58 € 395,00 €
1,55 € 775,00 €
1,50 € 1 500,00 €
Full Reel (Order in multiples of 3000)
1,45 € 4 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩