THVD2442DRCR

Texas Instruments
595-THVD2442DRCR
THVD2442DRCR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3-V to 5-V 20-Mbp s full-duplex RS-48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD2442
SMD/SMT
VSON-10
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 3 mA, 3.5 mA
Output Current: 250 mA
Pd - Power Dissipation: 355 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 13 ns, 15 ns, 40 ns
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: Fault-Protected
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD24x2 Full Duplex RS-485 Transceivers

Texas Instruments THVD24x2 Full Duplex RS-485 Transceivers are ±70V fault-protected, full-duplex, RS-422/RS-485 transceivers operating on a single 3V to 5.5V supply. The bus interface pins are protected against overvoltage conditions during all modes of operation. This feature ensures robust communication in rugged industrial environments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13 972
Expected 19/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,36 € 4,36 €
3,32 € 33,20 €
3,06 € 76,50 €
2,78 € 278,00 €
2,65 € 662,50 €
Full Reel (Order in multiples of 5000)
2,37 € 11 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩