TL062CPS

Texas Instruments
595-TL062CPS
TL062CPS

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 30-V 1-MHz I n to V+ JFET-input A 5 A 595-TL072HIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
3.5 V/us
3 mV
400 pA
15 V
5 V
200 uA
70 dB
SOIC-8
SMD/SMT
0 C
+ 70 C
TL062
Tube
Brand: Texas Instruments
Ios - Input Offset Current: 200 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 11 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1040   Multiples: 1040
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,95 € 988,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,06 €
Min:
1

Similar Product

Texas Instruments TL072HIDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 40-V 5-MHz 4 -m V offset voltage