TL062CPWR

Texas Instruments
595-TL062CPWR
TL062CPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op A 595-TL062CPW A 595 A 595-TL062CPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
3.5 V/us
15 mV
400 pA
30 V
7 V
200 uA
10 mA
86 dB
42 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TL062
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 7 V to 36 V
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 75.56 dB
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6 229

Stock:
6 229 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,645 € 0,65 €
0,453 € 4,53 €
0,407 € 10,18 €
0,355 € 35,50 €
0,331 € 82,75 €
0,316 € 158,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 2000)
0,292 € 584,00 €
0,284 € 1 136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,06 €
Min:
1

Similar Product

Texas Instruments TL062CPW
Texas Instruments
Operational Amplifiers - Op Amps Dual Low-Noise JFET-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.