TL081ACP

Texas Instruments
595-TL081ACP
TL081ACP

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
13 V/us
6 mV
200 pA
30 V
7 V
1.4 mA
10 mA
86 dB
18 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
10 fA
TL081A
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 7 V to 36 V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 106.02 dB
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL08xx FET-Input Operational Amplifiers

Texas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.

In Stock: 515

Stock:
515
Can Dispatch Immediately
On Order:
1 000
Expected 10/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,879 € 0,88 €
0,633 € 6,33 €
0,534 € 26,70 €
0,503 € 50,30 €
0,47 € 117,50 €
0,45 € 225,00 €
0,434 € 434,00 €
0,417 € 1 042,50 €
0,407 € 2 035,00 €