TL081HIDBVR

Texas Instruments
595-TL081HIDBVR
TL081HIDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 40-V 5.25-M H z 4-mV offset volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.25 MHz
20 V/us
1 mV
1 pA
40 V
4.5 V
26 mA
95 dB
37 nV sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
80 fA
TL081H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DIYAMP-EVM
Input Type: Differential
Ios - Input Offset Current: 500 fA
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 2.25 V
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00012 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL08xx FET-Input Operational Amplifiers

Texas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.

In Stock: 14 941

Stock:
14 941 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,353 € 0,35 €
0,244 € 2,44 €
0,218 € 5,45 €
0,189 € 18,90 €
0,175 € 43,75 €
0,166 € 83,00 €
0,159 € 159,00 €
Full Reel (Order in multiples of 3000)
0,15 € 450,00 €
0,145 € 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩