TL1451CNS

Texas Instruments
595-TL1451CNS
TL1451CNS

Mfr.:

Description:
Switching Controllers Dual PWM Control Cir cuit A 595-TL1451CN A 595-TL1451CNSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback
2 Output
50 kHz to 500 kHz
1 V to 50 V
3 A
- 20 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Product Type: Switching Controllers
Series: TL1451
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,13 € 31,30 €
2,73 € 136,50 €
2,60 € 260,00 €
2,32 € 580,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,77 €
Min:
1

Similar Product

Texas Instruments TL1451CNSR
Texas Instruments
Switching Controllers Dual PWM Control Cir cuit A 595-TL1451CN A 595-TL1451CNS