TL145406DWR

Texas Instruments
595-TL145406DWR
TL145406DWR

Mfr.:

Description:
RS-232 Interface IC Triple RS-232 A 595- TL145406DW A 595-TL A 595-TL145406DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
TL145406
Transceiver
120 kb/s
3 Driver
3 Receiver
Full Duplex
5 V
5 V
SMD/SMT
20 mA
0 C
+ 70 C
5 kV
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Pin Count: 16
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 121

Stock:
1 121 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1121 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,37 € 4,37 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 274,00 €
2,59 € 647,50 €
2,58 € 1 290,00 €
2,42 € 2 420,00 €
Full Reel (Order in multiples of 2000)
2,41 € 4 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,74 €
Min:
1

Similar Product

Texas Instruments TL145406DW
Texas Instruments
RS-232 Interface IC Triple RS232 A 595-T L145406DWR A 595-TL A 595-TL145406DWR