TL1454ACPW

Texas Instruments
595-TL1454ACPW
TL1454ACPW

Mfr.:

Description:
Switching Controllers Dual-Ch PWM Control Circuit A 595-TL1454 A 595-TL1454ACPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck, Flyback
2 Output
2 MHz
100 %
20 V
40 mA
- 20 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Fall Time: 220 ns
Isolation: Non-Isolated
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3.6 V to 20 V
Peak Solder Temperature: + 260 C
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 220 ns
Series: TL1454A
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 270   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,01 € 1 622,70 €
5,95 € 3 213,00 €
5,88 € 6 350,40 €
2 160 Quote