TL2844DR

Texas Instruments
595-TL2844DR
TL2844DR

Mfr.:

Description:
Switching Controllers Current Mode PWM A 5 95-TL2844D A 595-TL A 595-TL2844D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
500 kHz
50 %
0 V to 30 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 50 ns
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL2844
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 054

Stock:
1 054 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,755 € 0,76 €
0,537 € 5,37 €
0,484 € 12,10 €
0,425 € 42,50 €
0,397 € 99,25 €
0,38 € 190,00 €
0,366 € 366,00 €
Full Reel (Order in multiples of 2500)
0,35 € 875,00 €
0,341 € 1 705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,11 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

Texas Instruments TL2844D
Texas Instruments
Switching Controllers Current-Mode PWM Controller
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.