TL331IDBVRQ1

Texas Instruments
595-TL331IDBVRQ1
TL331IDBVRQ1

Mfr.:

Description:
Analog Comparators Auto Cat Sgl Diff Co mparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
CMOS, TTL
1.3 us
Differential
2 V
36 V
700 uA
18 mA
2.5 mV
25 nA
- 40 C
+ 125 C
TL331
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 10 nA
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL331/TL331B/TL391B/TL331B-Q1 Single Comparators

Texas Instruments TL331/TL331B/TL391B/TL331B-Q1 Single Comparators provide outstanding value for cost-sensitive applications. These device's features include lower offset voltage, higher supply voltage capability, lower supply current, and lower input bias current. The TL331/TL331B/TL391B/TL331B-Q1 also includes lower propagation delay, wider temperature range, and improved 2kV ESD performance with drop-in replacement convenience. The Texas Instruments TL331B is a drop-in improved replacement for the TL331I and TL331K versions. The TL391B provides an alternate pinout of the TL331B to replace competitive devices.

In Stock: 1 626

Stock:
1 626
Can Dispatch Immediately
On Order:
3 000
Expected 17/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,515 € 0,52 €
0,363 € 3,63 €
0,326 € 8,15 €
0,284 € 28,40 €
0,264 € 66,00 €
0,252 € 126,00 €
0,242 € 242,00 €
Full Reel (Order in multiples of 3000)
0,229 € 687,00 €
0,223 € 1 338,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩