TL7702AIP

Texas Instruments
595-TL7702AIP
TL7702AIP

Mfr.:

Description:
Supervisory Circuits 2.53V Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
PDIP-8
2.53 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
- 40 C
+ 85 C
2 %
TL7702A
Tube
Brand: Texas Instruments
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 2.58 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 2.48 V
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 114

Stock:
1 114 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
5,01 € 50,10 €
4,54 € 227,00 €
4,23 € 423,00 €
4,03 € 1 007,50 €
3,92 € 1 960,00 €
3,82 € 3 820,00 €
3,58 € 10 740,00 €