TL7705AIDR

Texas Instruments
595-TL7705AIDR
TL7705AIDR

Mfr.:

Description:
Supervisory Circuits Sngl SVS f/5V System w/Prg Time Delay A A 595-TL7705AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.55 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
- 40 C
+ 85 C
2 %
TL7705A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 4.6 V
Peak Solder Temperature: + 260 C
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 4.5 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
5 000
Expected 21/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,45 € 3,45 €
2,60 € 26,00 €
2,39 € 59,75 €
2,16 € 216,00 €
2,04 € 510,00 €
2,02 € 1 010,00 €
1,94 € 1 940,00 €
Full Reel (Order in multiples of 2500)
1,88 € 4 700,00 €
1,85 € 9 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,75 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,56 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,08 €
Min:
1

Similar Product

Texas Instruments TL7705AID
Texas Instruments
Supervisory Circuits 4.55V Monitor A 595- TL7705AIDR A 595-TL A 595-TL7705AIDR