TLC2201AMD

Texas Instruments
595-TLC2201AMD
TLC2201AMD

Mfr.:

Description:
Precision Amplifiers Lw N Preciesion A 59 5-TLC2201AMDG4 A 59 A 595-TLC2201AMDG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.9 MHz
2.7 V/us
80 uV
1 pA
16 V
4.6 V
1.1 mA
50 mA
115 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TLC2201AM
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 725 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 109.97 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 456

Stock:
456 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
4,67 € 46,70 €
4,15 € 103,75 €
3,85 € 288,75 €
3,72 € 1 116,00 €
3,47 € 1 821,75 €
3,43 € 3 601,50 €
3,39 € 10 170,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,67 €
Min:
1

Similar Product

Texas Instruments TLC2201AMDG4
Texas Instruments
Precision Amplifiers Lo Noise Precision S NGL OP AMP ALT 595- ALT 595-TLC2201AMD