TLC3578IDWR

Texas Instruments
595-TLC3578IDWR
TLC3578IDWR

Mfr.:

Description:
Analog to Digital Converters - ADC Serial Out Low Power A 595-TLC3578IDW A A 595-TLC3578IDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC3578
SMD/SMT
SOIC-24
14 bit
8 Channel
3-Wire, SPI
200 kS/s
Pseudo-Differential/Single-Ended
SAR
4.75 V to 5.5 V
2.7 V to 5.5 V
80 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: TLC3578EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Power Consumption: 29 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 79 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
44,25 € 88 500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
60,67 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
60,67 €
Min:
1

Similar Product

Texas Instruments TLC3578IDW
Texas Instruments
Analog to Digital Converters - ADC Serial Out Low Power A 595-TLC3578IDWR A A 595-TLC3578IDWR