TLC5916INE4

Texas Instruments
595-TLC5916INE4
TLC5916INE4

Mfr.:

Description:
LED Lighting Driver ICs 8B Constant-Current LED Sink Driver ALT ALT 595-TLC5916IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
120 mA
PDIP-16
5.5 V
3 V
30 MHz
20 V
TLC5916
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: Constant Current, Thermal Shutdown
High Level Output Current: - 1 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Mounting Style: Through Hole
Number of Channels: 8 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1 W
Pin Count: 16
Product Type: LED Lighting Drivers
Factory Pack Quantity: 25
Subcategory: Driver ICs
Supply Current - Max: 22 mA
Type: Linear
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,25 € 12,50 €
1,06 € 26,50 €
0,977 € 97,70 €
0,915 € 228,75 €
0,769 € 384,50 €
0,765 € 1 912,50 €
0,755 € 3 775,00 €

Similar Product

Texas Instruments TLC5916IN
Texas Instruments
LED Lighting Driver ICs 8B Constant-Current LED Sink Driver