TLC5923DAP

Texas Instruments
595-TLC5923DAP
TLC5923DAP

Mfr.:

Description:
LED Display Drivers 16 Ch LED Driver w/D ot Correction A 595 A 595-TLC5923DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-32
65 mA
SMD/SMT
- 40 C
+ 85 C
TLC5923
Tube
Brand: Texas Instruments
Features: Fault Detection, LED Open Detection, ON/OFF LED Driver, Power Good/Error Flag
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.9 W
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: LED Display Drivers
Factory Pack Quantity: 46
Subcategory: Driver ICs
Unit Weight: 181,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 160

Stock:
1 160 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,41 € 34,10 €
3,00 € 75,00 €
2,79 € 256,68 €
2,69 € 742,44 €
2,62 € 1 325,72 €
2,55 € 2 580,60 €
2,49 € 6 299,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,66 €
Min:
1

Similar Product

Texas Instruments TLC5923DAPR
Texas Instruments
LED Display Drivers 16 Ch LED Driver w/D ot Correction A 595 A 595-TLC5923DAP