TLC5924DAPR

Texas Instruments
595-TLC5924DAPR
TLC5924DAPR

Mfr.:

Description:
LED Display Drivers 16-Chan LED Driver A 595-TLC5924DAP A 59 A 595-TLC5924DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-32
65 mA
SMD/SMT
- 40 C
+ 85 C
TLC5924
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Fault Detection, LED Open Detection, ON/OFF LED Driver, Power Good/Error Flag
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 5.318 W
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Unit Weight: 181,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,48 € 3,48 €
2,96 € 29,60 €
2,51 € 1 255,00 €
2,38 € 2 380,00 €
Full Reel (Order in multiples of 2000)
2,06 € 4 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩