TLC5928PW

Texas Instruments
595-TLC5928PW
TLC5928PW

Mfr.:

Description:
LED Lighting Driver ICs 16Ch on/off LED driv er w/ LED A 595-TLC A 595-TLC5928PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
35 mA
TSSOP-24
5.5 V
3 V
35 MHz
17 V
TLC5928
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Constant Current, LED Open Detection, ON/OFF Control
High Level Output Current: - 1 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Output Type: Constant Current
Pd - Power Dissipation: 621 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Supply Current - Max: 40 mA
Type: Linear
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1 560

Stock:
1 560 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,39 € 13,90 €
1,18 € 29,50 €
1,12 € 134,40 €
1,05 € 315,00 €
1,02 € 550,80 €
0,989 € 1 008,78 €
0,963 € 2 426,76 €
0,937 € 4 722,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,60 €
Min:
1

Similar Product

Texas Instruments TLC5928PWR
Texas Instruments
LED Lighting Driver ICs 16Ch on/off LED driv er w/ LED A 595-TLC A 595-TLC5928PW