TLC5955DCAR

Texas Instruments
595-TLC5955DCAR
TLC5955DCAR

Mfr.:

Description:
LED Display Drivers 48ch 16bit PWM LED D river A 595-TLC5955 A 595-TLC5955DCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-56
SMD/SMT
- 40 C
+ 85 C
TLC5955
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Brightness Control/Dimming, Dot Correction, Error Flag, Fault Detection, LED Open Detection
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 018

Stock:
1 018 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,90 € 5,90 €
4,61 € 46,10 €
4,27 € 106,75 €
3,89 € 389,00 €
3,78 € 945,00 €
3,77 € 1 885,00 €
3,66 € 3 660,00 €
Full Reel (Order in multiples of 2000)
3,47 € 6 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,39 €
Min:
1

Similar Product

Texas Instruments TLC5955DCA
Texas Instruments
LED Display Drivers 48ch 16bit PWM LED D river A 595-TLC5955 A 595-TLC5955DCAR