TLC69610RTWR

Texas Instruments
595-TLC69610RTWR
TLC69610RTWR

Mfr.:

Description:
Gate Drivers 8-scan MOSFET contro ller 24-WQFN -40 to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
WQFN-24
1 Output
3 V
5.5 V
- 40 C
+ 85 C
TLC69610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 3.3 V
Pin Count: 24
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC696x0/TLC696x0-Q1 8-Scan MOSFET Controllers

Texas Instruments TLC696x0/TLC696x0-Q1 8-Scan MOSFET Controllers are compatible with current-sink driver TLC696x2/4/8 to achieve 2/4/8 time-multiplexing control. Each device integrates with 16 constant current sinks for up to 8 scan MOSFETs control. The device equips with a ghost-cancellation function to eliminate upside ghosting.

In Stock: 2 860

Stock:
2 860 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2860 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,05 € 3,05 €
2,27 € 22,70 €
2,08 € 52,00 €
1,86 € 186,00 €
1,76 € 440,00 €
1,72 € 860,00 €
1,63 € 1 630,00 €
Full Reel (Order in multiples of 3000)
1,57 € 4 710,00 €
1,55 € 9 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩