TLC7524CN

Texas Instruments
595-TLC7524CN
TLC7524CN

Mfr.:

Description:
Digital to Analog Converters - DAC 8bit Multiplyimg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7524
8 bit
10 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
5 V to 15 V
5 V to 15 V
- 40 C
+ 85 C
Through Hole
PDIP-16
15.5 V
4.75 V
Tube
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Power Consumption: 5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 106

Stock:
1 106
Can Dispatch Immediately
On Order:
1 375
Expected 03/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
4,74 € 47,40 €
4,41 € 110,25 €
4,24 € 424,00 €
3,93 € 982,50 €
3,88 € 3 880,00 €
3,65 € 9 125,00 €