TLE2082AIDR

Texas Instruments
595-TLE2082AIDR
TLE2082AIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Excalibur High-Speed JFET-Input Dual A 5 A 595-TLE2082AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 mV
175 pA
19 V, 38 V
2.25 V, 4.5 V
2.9 mA
45 mA
89 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
2.8 fA
TLE2082A
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 19 V
Minimum Dual Supply Voltage: 2.25 V
Pd - Power Dissipation: 725 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 106 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 615

Stock:
615
Can Dispatch Immediately
On Order:
2 500
Expected 23/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,59 € 2,59 €
2,01 € 20,10 €
1,86 € 46,50 €
1,69 € 169,00 €
1,61 € 402,50 €
1,57 € 785,00 €
1,50 € 1 500,00 €
Full Reel (Order in multiples of 2500)
1,47 € 3 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,46 €
Min:
1

Similar Product

Texas Instruments TLE2082AID
Texas Instruments
Operational Amplifiers - Op Amps Dual High Speed
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.