TLE2426CP

Texas Instruments
595-TLE2426CP
TLE2426CP

Mfr.:

Description:
Voltage References Rail Virtual Ground

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
PDIP-8
Ground Precision References
2 V to 20 V
1 %
35 PPM / C
40 V
20 mA
- 55 C
+ 125 C
TLE2426
Tube
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,38 € 23,80 €
2,06 € 103,00 €
1,97 € 197,00 €
1,89 € 472,50 €
1,84 € 920,00 €
1,80 € 1 800,00 €
1,77 € 4 425,00 €
1,75 € 8 750,00 €